text.skipToContent text.skipToNavigation

Manufacturer Part #

25TQC33MYF

TQC Series 33 uF ±20 % 25 V Surface Mount Polymer Solid Tantalum Capacitor

Product Specification Section
Panasonic Industry 25TQC33MYF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 33µF
Rated Voltage: 25V
Tolerance (%): ±20%
Dimension: L  7.3mm x W  4.3mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,600.00
USD
Quantity
Unit Price
3,000+
$4.20