text.skipToContent text.skipToNavigation

Manufacturer Part #

293D155X0010A2TE3

293D Series 1.5 uF ±20 % 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D155X0010A2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 1.5µF
Rated Voltage: 10V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance):
Leakage Current: 0.5µA
Dissipation Factor: 6%
Ripple Current: 0.1A
Operating Temp Range: -55°C to +125°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Lead Spacing: 0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$398.00
USD
Quantity
Unit Price
2,000
$0.199
4,000
$0.196
6,000
$0.195
8,000
$0.194
10,000+
$0.191
Product Variant Information section