text.skipToContent text.skipToNavigation

Manufacturer Part #

293D156X0010C2TE3

293D Series 15 uF ±20% 10 V Surface Mount Standard Molded Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 293D156X0010C2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 15µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2312 (6032 Metric)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,000
$0.325
2,500
$0.32
5,000+
$0.315
Product Variant Information section