text.skipToContent text.skipToNavigation

Manufacturer Part #

4TPE150MAZB

TPE Series 150 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 4TPE150MAZB - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 4V
Tolerance (%): ±20%
Dimension: L  3.5mm x W  2.8mm x H  1.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$4,340.00
USD
Quantity
Unit Price
2,000+
$2.17