text.skipToContent text.skipToNavigation

Manufacturer Part #

593D476X0010D2TE3

593D Series 47 uF ±20 % 10V Surface Mount Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 593D476X0010D2TE3 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$400.00
USD
Quantity
Unit Price
500
$0.80
1,000
$0.79
1,500
$0.785
2,000
$0.78
2,500+
$0.765
Product Variant Information section