text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE330MAL

Polymer case D3L 330uF 20% 6.3v - Tantalum Capacitors

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 6TPE330MAL - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 330µF
Rated Voltage: 6.3V
ESR (Equivalent Series Resistance): 0.025Ω
Leakage Current: 207.9A
Dissipation Factor: 10%
Ripple Current: 2400mA
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,925.00
USD
Quantity
Unit Price
2,500+
$3.97
Product Variant Information section