text.skipToContent text.skipToNavigation

Manufacturer Part #

93026-51KS

DSCC-93026 Series 150 uF ±10 % 100 V Axial SuperTan® Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay 93026-51KS - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 150µF
Rated Voltage: 100V
Tolerance (%): ±10%
Dimension: L  19.46mm x D  9.52mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$156.56
USD
Quantity
Unit Price
1
$156.56
2
$154.80
4
$153.06
5
$152.51
15+
$149.10
Product Variant Information section