text.skipToContent text.skipToNavigation

Manufacturer Part #

F930J476MAA

F93 Series 47 uF ±20 % 6.3 V Surface Mount Standard J-Lead Tantalum Capacitor

Product Specification Section
KYOCERA AVX F930J476MAA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 47µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,583
USA:
1,583
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.70
USD
Quantity
Unit Price
1
$0.695
15
$0.595
50
$0.555
250
$0.495
1,000+
$0.445