text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTM156K35F2TRF

NDTM Series 15 uF ±10 % 35 V LS=5 mm Radial Resin Dipped Tantalum Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NDTM156K35F2TRF - Technical Attributes
Attributes Table
Type: Solid Leaded
Capacitance: 15µF
Rated Voltage: 35V
Tolerance (%): ±10%
Dimension: L  10mm x D  7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$480.00
USD
Quantity
Unit Price
750
$0.64
1,500
$0.63
2,250
$0.625
3,000+
$0.615
Product Variant Information section