text.skipToContent text.skipToNavigation

Manufacturer Part #

NTC-T225K25TRAF

NTC-T Series 2.2 uF ±10 % 25 V Surface Mount Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NTC-T225K25TRAF - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 25V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 0.55µA
Dissipation Factor: 6%
Ripple Current: 94mA
Operating Temp Range: -55°C to +85°C
Construction: Rectangular
Case Size: 1206 (3216 Metric)
Lead Spacing: 0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section