text.skipToContent text.skipToNavigation

Manufacturer Part #

TAJV226K050RNJ

TAJ Series 22 uF ±10 % 50 V Surface Mount Standard Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX TAJV226K050RNJ - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 2924 (7361 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2800
Multiple Of:
400
Total
$9,856.00
USD
Quantity
Unit Price
400+
$3.52
Product Variant Information section