text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJD226M025R0100E

22mF 20% 25v case size D - Polymer Tantalum Capacitors

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
KYOCERA AVX TCJD226M025R0100E - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 22µF
Rated Voltage: 25V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 100µΩ
Leakage Current: 55µA
Dissipation Factor: 6%
Ripple Current: 1.5A
Operating Temp Range: -55°C to +105°C
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,800.00
USD
Quantity
Unit Price
500+
$3.60
Product Variant Information section