text.skipToContent text.skipToNavigation

Manufacturer Part #

TM8A226K010UBA

TM8 Series 22 uF ±10 % 10 V SMT Microtan® Molded Solid Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TM8A226K010UBA - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 22µF
Rated Voltage: 10V
Tolerance (%): ±10%
Dimension: L  3.2mm x W  1.6mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$4,650.00
USD
Quantity
Unit Price
300+
$15.50
Product Variant Information section