Manufacturer Part #
TPSE477M006R0100
TPS Series 470 uF ±20% 6.3 V SMT Low ESR Tantalum Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2401 | ||||||||||
Product Specification Section
KYOCERA AVX TPSE477M006R0100 - Product Specification
KYOCERA AVX TPSE477M006R0100 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 470µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400
$0.635
800
$0.625
1,200
$0.62
1,600
$0.615
2,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount