text.skipToContent text.skipToNavigation

Manufacturer Part #

TR3B686K010C0600

TR3 Series 68 uF ±10 % 10 V Surface Mount Molded Low ESR Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Vishay TR3B686K010C0600 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 68µF
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 1411 (3528 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,460.00
USD
Quantity
Unit Price
2,000+
$0.73
Product Variant Information section