text.skipToContent text.skipToNavigation

Manufacturer Part #

AE5002

AE5002 Series 100 mA 4.2 Ohm 100 µH Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2528
Product Specification Section
Pulse Electronics AE5002 - Technical Attributes
Attributes Table
Inductance: 100µH
Rated Current: 100mA
Operating Temp Range: -40°C to +125°C
Dimension: H  2.95mm x L  4.5mm x W  3.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,950.00
USD
Quantity
Unit Price
2,500+
$4.38