text.skipToContent text.skipToNavigation

Manufacturer Part #

B82723A2102N1

B82723 Series 27 mH 30 % 1 A 750 mOhm Through Hole Power Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82723A2102N1 - Technical Attributes
Attributes Table
Inductance: 27mH
Rated Current: 1A
Rated Voltage: 250V
DC Resistance-Max: 750mΩ
Dimension: H  16.8mm x L  28mm x W  27mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
80
$3.96
160
$3.93
240
$3.90
320
$3.89
400+
$3.84
Product Variant Information section