text.skipToContent text.skipToNavigation

Manufacturer Part #

B82732R2701B30

B82732R Series 0.2 mH 250 V 15 mOhm Through Hole Common Mode Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
TDK EPCOS B82732R2701B30 - Technical Attributes
Attributes Table
Inductance: 39mH
Configuration: Dual
Rated Current: 0.7A
Rated Voltage: 250V
Tolerance (%): -30% to +50%
DC Resistance-Max: 1.1Ω
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -25°C to +40°C
Dimension: H  23.5mm x L  24mm x W  16.5mm
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
640
Multiple Of:
640
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,715.20
USD
Quantity
Unit Price
640+
$2.68
Product Variant Information section