text.skipToContent text.skipToNavigation

Manufacturer Part #

B82790S513N201

51 uH 500 mA 140 mOhm 42 Vac Data and Signal Line Choke

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TDK EPCOS B82790S513N201 - Technical Attributes
Attributes Table
Inductance: 51µH
Rated Current: 500mA
Rated Voltage: 42V
DC Resistance-Max: 140mΩ
Dimension: H  4.9mm x L  7.1mm x W  6mm
Mounting Method: Surface Mount
Features & Applications

The B82790S513N201 is a 51 uH 500 mA 140 mOhm 42 Vac Data and Signal Line Choke.

Features:

  • Suitable for reflow soldering
  • Qualified to AEC-Q200
  • RoHS-compatible

Applications:

  • Automotive applications, e.g. CAN bus
  • Industrial applications
Pricing Section
Global Stock:
21,000
USA:
21,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,350.00
USD
Quantity
Unit Price
1,500+
$2.90
Product Variant Information section