text.skipToContent text.skipToNavigation

Manufacturer Part #

P0420NL

P0420NL Series 3.3A DCR 60mOhm Surface Mount 2 Line Common Mode Choke

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2612
Product Specification Section
Pulse Electronics P0420NL - Technical Attributes
Attributes Table
Inductance: 1.32mH
Configuration: Dual
Impedance: 60mΩ
Rated Current: 3.3A
DC Resistance-Max: 60mΩ
Operating Temp Range: -40°C to +120°C
Dimension: H  9.91mm x L  19.56mm x W  17.02mm
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
930
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,399.40
USD
Quantity
Unit Price
30
$2.71
90
$2.67
150
$2.65
300
$2.62
600+
$2.58