Manufacturer Part #
PA2745NL
PA2745NL Series 6.75 mOhm 5 A 2 Line SMT Common Mode Choke
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Pulse Electronics PA2745NL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PA2745NL - Technical Attributes
Attributes Table
| Inductance: | 5µH |
| Configuration: | Dual |
| Impedance: | 500Ω |
| Rated Current: | 5A |
| Tolerance (%): | ±35% |
| DC Resistance-Max: | 6.75mΩ |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | H 5.6mm x L 13.2mm x W 13.2mm |
| No of Terminals: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
40
$1.01
120
$0.98
400
$0.95
800
$0.935
1,600+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Surface Mount