text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT3035-1330

ZCAT Series 39 x 30 mm Ø13 mm 100 Ohm Cable Clamp Filter

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TDK ZCAT3035-1330 - Technical Attributes
Attributes Table
Impedance: 150Ω
Operating Temp Range: -40°C
Dimension: L  39mm x D  30mm
Type: Other
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
935
USA:
935
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
5
$5.40
20
$5.35
40
$5.32
125
$5.27
250+
$5.21
Product Variant Information section