text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18BD102BH1D

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18BD102BH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.85Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$399.20
USD
Quantity
Unit Price
4,000
$0.0998
8,000
$0.0981
12,000
$0.0971
16,000
$0.0964
20,000+
$0.0943
Product Variant Information section