text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG101TN1D

BLM Series 0603 100 Ohm 3000 mA 0.03 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18KG101TN1D - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 3000mA
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$287.60
USD
Quantity
Unit Price
4,000
$0.0719
8,000
$0.0707
12,000
$0.07
16,000
$0.0695
20,000+
$0.0679