text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD182SN1D

BLM Series 0805 1800 Ohm 200 mA 0.5 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Murata BLM21BD182SN1D - Technical Attributes
Attributes Table
Impedance: 1800Ω
Rated Current: 200mA
DC Resistance-Max: 0.5Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Unit Price
4,000
$0.187
8,000+
$0.183
Product Variant Information section