text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB0805ER601V

ILHB Series 0805 600 Ohm 2 A 100 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2627
Product Specification Section
Vishay ILHB0805ER601V - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$369.60
USD
Quantity
Unit Price
4,000
$0.047
8,000
$0.0462
12,000
$0.0457
16,000
$0.0454
20,000+
$0.0444