text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V3216-102-R

MFBM1V3216 Series 1206 1 kOhm 100 MHz 2 A 120 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton MFBM1V3216-102-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 2A
DC Resistance-Max: 120mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +85°C
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,328.00
USD
Quantity
Unit Price
40,000+
$0.0832
Product Variant Information section