text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1206B680TR300F

NCB Series 1206 68 Ohm 3000 mA Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
NIC Components NCB-H1206B680TR300F - Technical Attributes
Attributes Table
Impedance: 68Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.012Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  3.4mm x W  1.8mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
147,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.90
USD
Quantity
Unit Price
3,000
$0.0393
6,000
$0.0387
12,000
$0.038
15,000
$0.0378
45,000+
$0.0366
Product Variant Information section