text.skipToContent text.skipToNavigation

Manufacturer Part #

ZCAT3618-2630D

ZCAT Seres 30Ohm 0.689" (17.50mm) Length Hinged (Snap On) Free Hanging Ferrite

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK ZCAT3618-2630D - Technical Attributes
Attributes Table
Impedance: 30Ω
Frequency-Max: 50MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  17.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,334.40
USD
Quantity
Unit Price
480+
$2.78
Product Variant Information section