text.skipToContent text.skipToNavigation

Manufacturer Part #

WCLA1608V1-3R3-R

Auto Chip IND 1.78*1.10*0.95mm 3.3nH

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton WCLA1608V1-3R3-R - Technical Attributes
Attributes Table
Inductance-Nom: 3.3nH
Tolerance (%): ±10%
Rated Current-Max: 700mA
DC Resistance: 75mΩ
Shielding: No
Test Frequency: 250MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Case Size: 0603 (1608 Metric)
Dimension: L  1.78mm x W  1.1mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section