text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-0630LR-150M-T15

ASPI-0630LR Series 15 uH ±20% 3 A 120 mOhm Shielded Molded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
Abracon ASPI-0630LR-150M-T15 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 110mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -25°C to +35°C
No of Terminals: 2
Dimension: L  7.2mm x W  6.65mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
1,500+
$0.66
Product Variant Information section