text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPI-8040S-100M-T

ASPI Series 8040 10 uH ±20% 3.3 A 29 mΩ SMT Wirewound Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPI-8040S-100M-T - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.3A
Tolerance (%): ±20%
DC Resistance: 29mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$245.00
USD
Quantity
Unit Price
1,000
$0.245
2,000
$0.24
4,000
$0.235
5,000+
$0.23
Product Variant Information section