text.skipToContent text.skipToNavigation

Manufacturer Part #

CDR6D23MNNP-120NC

CDR Series 12 uH 25 % Tolerance 1.55 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDR6D23MNNP-120NC - Technical Attributes
Attributes Table
Inductance-Nom: 12µH
Rated Current-Max: 1.55A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 94mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: L  6.8mm x W  6.8mm x H  2.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,710.00
USD
Quantity
Unit Price
1
$1.25
10
$1.22
50
$1.19
200
$1.17
750+
$1.14
Product Variant Information section