text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH124NP-181MC

CDRH Series 180 uH 20 % Tolerance 0.85 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH124NP-181MC - Technical Attributes
Attributes Table
Inductance-Nom: 180µH
Rated Current-Max: 0.85A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 602mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
No of Terminals: 2
Dimension: L  12.3mm x W  12.3mm x H  4.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Unit Price
1
$1.22
5
$1.19
30
$1.16
100
$1.14
250+
$1.11
Product Variant Information section