text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH12D58RNP-101MC

CDRH Series 100 uH 20 % Tolerance 2.25 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH12D58RNP-101MC - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 2.25A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 141mΩ
Dimension: L  12.4mm x W  12.4mm x H  6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$790.00
USD
Quantity
Unit Price
500
$1.58
1,000+
$1.56
Product Variant Information section