text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH4D18CLDNP-220PC

CDRH Series 22 uH 25 % Tolerance 0.42 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH4D18CLDNP-220PC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 0.42A
Tolerance (%): ±25%
Shielding: Yes
DC Resistance: 162mΩ
Dimension: L  5.1mm x W  5.1mm x H  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$566.00
USD
Quantity
Unit Price
1,000
$0.566
2,000
$0.557
3,000+
$0.549
Product Variant Information section