text.skipToContent text.skipToNavigation

Manufacturer Part #

CDRH8D43HPNP-220NC

CDRH Series 22 uH 30 % Tolerance 3 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: Sumida
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sumida CDRH8D43HPNP-220NC - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 3A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 103mΩ
Dimension: L  8.3mm x W  8.3mm x H  4.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$510.00
USD
Quantity
Unit Price
500
$1.02
1,000
$0.995
1,500
$0.99
2,000+
$0.975
Product Variant Information section