text.skipToContent text.skipToNavigation

Manufacturer Part #

DR1040-100-R

DR Series 10 uH ±30 % Tolerance 3.8 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2347
Product Specification Section
Eaton DR1040-100-R - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 3.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 35mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  10.3mm x W  10.5mm x H  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,700
USA:
1,700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$918.00
USD
Quantity
Unit Price
850
$1.08
1,700+
$1.07