text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-1R5-R

DR Series 7.6 x 7.6 x 3.55 mm 1.5 uH 4.67 A ±20 % Shielded SMT Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton DR73-1R5-R - Technical Attributes
Attributes Table
Inductance-Nom: 1.5µH
Rated Current-Max: 4.67A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1350
Multiple Of:
1350
Total
$803.25
USD
Quantity
Unit Price
1,350
$0.595
2,700+
$0.58
Product Variant Information section