text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M100YFK

ETQ Series 10 uH 6.7 A 37 mΩ Unshielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Panasonic Industry ETQ-P5M100YFK - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 6.7A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 37mΩ
Core Material: Metal Composite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -5°C to +35°C
No of Terminals: 2
Dimension: L  8.5mm x W  8mm x H  5.4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$510.00
USD
Quantity
Unit Price
1,000
$0.51
2,000
$0.505
3,000
$0.50
4,000+
$0.495
Product Variant Information section