text.skipToContent text.skipToNavigation

Manufacturer Part #

ETQ-P5M1R5YFC

ETQ Series 1.45 uH 17.9 A 4.2 mΩ Shielded Automotive Power Choke Coil Inductor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ETQ-P5M1R5YFC - Technical Attributes
Attributes Table
Inductance-Nom: 1.45µH
Rated Current-Max: 17.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 4.2mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
23 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
1,000+
$1.20