text.skipToContent text.skipToNavigation

Manufacturer Part #

IDC7328ER101M

IDC series 100uH 20% 100KHz Ferrite 1.8A Wirewound Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IDC7328ER101M - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 1.8A
Tolerance (%): ±20%
DC Resistance: 0.19Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$710.00
USD
Quantity
Unit Price
250
$1.43
500
$1.42
750
$1.41
1,250+
$1.39
Product Variant Information section