text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZER100M1A

IHLP-1A Series 2525 10 uH ±20% 67.8 mΩ DCR SMT Shielded Incductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP2525CZER100M1A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 67.8mΩ
Case Size: 2525 (6363 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
2,000+
$0.655