text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525CZERR33M01

IHLP Series 2525 0.33 uH 20% 20 A Shielded Low Profile High Current SMT Inductor

Product Specification Section
Vishay IHLP2525CZERR33M01 - Technical Attributes
Attributes Table
Inductance-Nom: 0.33µH
Rated Current-Max: 20A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 3.5mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.24
USD
Quantity
Unit Price
1
$1.24
15
$1.12
50
$1.06
250
$0.985
1,000+
$0.925