text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZER2R2M11

IHLP Series 3232 2.2 uH 20% 10.4A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP3232CZER2R2M11 - Technical Attributes
Attributes Table
Inductance-Nom: 2.2µH
Rated Current-Max: 10.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 13.7mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000+
$0.81
Product Variant Information section