text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232CZERR22M11

IHLP Series 3232 0.22 uH 20% 36 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2433
Product Specification Section
Vishay IHLP3232CZERR22M11 - Technical Attributes
Attributes Table
Inductance-Nom: 0.22µH
Rated Current-Max: 36A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 1.51Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
1,000
$0.765
2,000+
$0.745