text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER100M5A

IHLP-3232DZ 10 UH 20% ER E4 5A AEC-Q200 Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay IHLP3232DZER100M5A - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 5.1A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 53.5mΩ
Test Frequency: 100kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: 8.18 x 8.18 x 4 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
500
$0.915
1,000
$0.90
1,500
$0.89
2,000+
$0.88
Product Variant Information section