text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER150M11

IHLP-3232DZ-11 15 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay IHLP3232DZER150M11 - Technical Attributes
Attributes Table
Inductance-Nom: 15µH
Rated Current-Max: 4.9A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 61mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,000
$0.445
2,500+
$0.44
Product Variant Information section