text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP5050FDER220M5A

IHLP Series 5050 22 uH 20% 8.3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP5050FDER220M5A - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 8.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 33.49mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
250
$1.78
500
$1.76
750
$1.75
1,250+
$1.73
Product Variant Information section