text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI31W680MTRF

NPI_W Series 68 uH ±20 % Tolerance 1.5 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPI31W680MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.2Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  10mm x W  12.7mm x H  5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$530.00
USD
Quantity
Unit Price
500
$0.54
1,000
$0.53
1,500
$0.525
2,500+
$0.515
Product Variant Information section